This 100uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. With a maximum DC current of 0.6A and a maximum saturation current of 0.8A, it is suitable for a range of power applications. The inductor has a minimum self resonant frequency of 7MHz and a maximum DC resistance of 1.11 ohms. It is rated for operation between -40°C and 125°C.
Chilisin SDS0804T-101M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6(Typ)A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 1.11Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SDS0804T-101M-N to view detailed technical specifications.
No datasheet is available for this part.