The SDS0804T-1R5M-N is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 5.2A. It has a tolerance of 20% and a DC resistance of 0.022 ohms. The inductor is shielded and has a self-resonance frequency of 90. It is designed for surface mount applications and has a package size of 12.95x9.4x5.08mm.
Chilisin SDS0804T-1R5M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.022 |
| Rated Current-Max | 5.2 |
| Self Resonance Frequency | 90 |
| Manufacturer Series | SDS |
| Quality Factor-Min (at L-nom) | 5 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SDS0804T-1R5M-N to view detailed technical specifications.
No datasheet is available for this part.