The SDS0804T-680M-N is a wirewound inductor with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum DC resistance of 0.66 ohms and can handle a maximum DC current of 0.7A and a maximum saturation current of 0.9A. The inductor is designed for surface mount applications and has a product length of 12.95mm, a height of 5.08mm, and a product depth of 9.4mm. It operates over a temperature range of -40 to 125°C.
Chilisin SDS0804T-680M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 0.9(Typ)A |
| Max DC Resistance | 0.66Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SDS0804T-680M-N to view detailed technical specifications.
No datasheet is available for this part.