Chilisin SDT0402T-221M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.54 |
| Package Height | 2.92 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2.25 |
| Self Resonance Frequency | 6.1 |
| Manufacturer Series | SDT |
| Series | SDT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SDT0402T-221M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.