Chilisin SFS100875T-R15K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 8 |
| Package Height | 7.3 |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00029 |
| Rated Current-Max | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SFS100875T-R15K-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.