The SLF0728T-6R8M-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 6.8uH and a maximum rated current of 1.3A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.059 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin SLF0728T-6R8M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.059 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF0728T-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.