The SLF1255T-152M-N is a general purpose inductor with a nominal inductance of 1500uH and a tolerance of 20%. It has a maximum rated current of 0.29A and a DC resistance of 1.73mOhm. The inductor is shielded and designed for power inductor applications. It is a surface mount component with a package length, width, and height of 12.5mm, 12.5mm, and 5.5mm, respectively. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin SLF1255T-152M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 5.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.73 |
| Rated Current-Max | 0.29 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1255T-152M-N to view detailed technical specifications.
No datasheet is available for this part.