The SLF1255T-330M-N is a shielded general purpose inductor with a nominal inductance of 33uH and a tolerance of 20%. It has a maximum rated current of 1.9A and a DC resistance of 0.0415 ohms. This inductor is designed for surface mount applications and is compliant with ROHS standards. It has a package size of 12.5mm x 12.5mm x 5.5mm and is suitable for power inductor applications.
Chilisin SLF1255T-330M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 5.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0415 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1255T-330M-N to view detailed technical specifications.
No datasheet is available for this part.