The SLF1255T-681M-N is a general-purpose inductor designed for power applications. It features a nominal inductance of 680 microhenries and a DC resistance of 0.76 ohms. This inductor is rated for a maximum current of 0.43 amperes and is suitable for use in temperatures ranging from -40 degrees Celsius to 125 degrees Celsius. The inductor is a surface-mount component with a compact package measuring 12.5 millimeters in length, 12.5 millimeters in width, and 5.5 millimeters in height. It is a dual-ended, shielded inductor designed for efficient operation in power inductor applications.
Chilisin SLF1255T-681M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 5.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.76 |
| Rated Current-Max | 0.43 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1255T-681M-N to view detailed technical specifications.
No datasheet is available for this part.