This shielded wirewound inductor from Chilisin features a 150uH inductance value with a 20% tolerance. It has a maximum DC current rating of 1.5A and a maximum saturation current of 1.2A. The inductor's DC resistance is 0.21 ohms (typical). The inductor measures 12.8mm in length, 6.85mm in height, and 12.8mm in depth. It operates within a temperature range of -40C to 125C.
Chilisin SLF1265T-151M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.21(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 6.85mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SLF1265T-151M-N to view detailed technical specifications.
No datasheet is available for this part.