The SLF1265T-470M-N is a general purpose inductor from Chilisin with a nominal inductance of 47uH and a maximum current rating of 2.4A. It has a DC resistance of 0.0578 ohms and is shielded for electromagnetic interference protection. The inductor is part of the SLF series and is designed for power inductor applications. It is a surface mount component with a package height of 6.5mm and a width and length of 12.5mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin SLF1265T-470M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0578 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1265T-470M-N to view detailed technical specifications.
No datasheet is available for this part.