The SLF1265T-4R2T-N is a general purpose inductor with a nominal inductance of 4.2uH and a maximum rated current of 7.3A. It has a DC resistance of 0.015 ohms and is shielded. The inductor is part of the SLF series and is manufactured by Chilisin. It is a surface mount component with a package height of 6.5mm and a width of 12.5mm, and is compliant with RoHS regulations.
Chilisin SLF1265T-4R2T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 7.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1265T-4R2T-N to view detailed technical specifications.
No datasheet is available for this part.