The SLF1265T-7R0T-N is a general-purpose inductor designed for surface mount applications. It has a nominal inductance of 7 microhenries and a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement, making it suitable for a variety of applications. It can handle a maximum current of 5.7 amperes and has a DC resistance of 0.0177 ohms. The inductor measures 12.5 millimeters in length, 12.5 millimeters in width, and 6.5 millimeters in height.
Chilisin SLF1265T-7R0T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0177 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1265T-7R0T-N to view detailed technical specifications.
No datasheet is available for this part.