This is a general-purpose inductor designed for power applications, featuring a nominal inductance of 10 microhenries and a maximum rated current of 5.5 amperes. The inductor has a DC resistance of 0.0156 ohms and is shielded to reduce electromagnetic interference. It is constructed in a surface-mount package with dimensions of 12.5 millimeters in length, 12.5 millimeters in width, and 7.5 millimeters in height. The inductor is compliant with ROHS standards and is suitable for use in a wide range of power applications.
Chilisin SLF1275T-100M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0156 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1275T-100M-N to view detailed technical specifications.
No datasheet is available for this part.