The SLF1275T-3R9T-N is a general purpose inductor with a nominal inductance of 3.9uH and a maximum rated current of 9A. It has a maximum operating temperature of 125C and is compliant with ROHS standards. The inductor is a surface mount component with a 4949 package type. It is a fixed inductor with a dual-ended terminal placement and is shielded for reduced electromagnetic interference.
Chilisin SLF1275T-3R9T-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0104 |
| Rated Current-Max | 9 |
| Test Frequency | 0.001 |
| Manufacturer Series | SLF |
| Series | SLF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SLF1275T-3R9T-N to view detailed technical specifications.
No datasheet is available for this part.