The SLFA1255T-102M-AU is a shielded wirewound inductor with a ferrite core and 1000uH inductance. It has a tolerance of 20% and a maximum DC current rating of 0.6A. The inductor is designed to have a typical temperature rise of 30°C and a maximum operating temperature of 125°C. It measures 12.5mm in length and 5.8mm in height, with a product depth of 12.5mm. The inductor is suitable for surface mount applications.
Chilisin SLFA1255T-102M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.344Ohm |
| Minimum Self Resonant Frequency | 1.7MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SLFA1255T-102M-AU to view detailed technical specifications.
No datasheet is available for this part.