This is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 1.8A. The inductor has a DC resistance of 0.19ohm and is not shielded. It is designed for use as a power inductor and is available in a 18.5x15.5x7.5mm package. The inductor can operate over a temperature range of -40 to 85C.
Chilisin SMP-161972-101M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.5 |
| Tolerance | 20 |
| Package Width | 15.5 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-161972-101M to view detailed technical specifications.
No datasheet is available for this part.