Chilisin SMP-161972-2R2M-S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 7.1A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 19mm |
| Height | 7.5mm |
| Product Depth | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SMP-161972-2R2M-S to view detailed technical specifications.
No datasheet is available for this part.