The SMP-161972-5R6M is a general purpose inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 5.3A and a tolerance of 20%. The inductor is 18.5mm long, 15.5mm wide, and 7.5mm high, with a dual ended terminal placement. It is not shielded and is intended for use as a power inductor.
Chilisin SMP-161972-5R6M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.5 |
| Tolerance | 20 |
| Package Width | 15.5 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 5.3 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-161972-5R6M to view detailed technical specifications.
No datasheet is available for this part.