Chilisin SMP-456603-150M-S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.23Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SMP-456603-150M-S to view detailed technical specifications.
No datasheet is available for this part.