The SMP-951303-101M is a general purpose inductor from Chilisin with a nominal inductance of 100uH and a DC resistance of 0.7 ohms. It has a maximum rated current of 0.7A and a test frequency of 0.1 MHz. The inductor is available in a 12.9x9x3mm package and has a dual-ended terminal placement. It is not shielded and is intended for use as a power inductor. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Chilisin SMP-951303-101M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951303-101M to view detailed technical specifications.
No datasheet is available for this part.