The SMP-951306-2R2M is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 7A. It has a DC resistance of 0.01 ohms and is designed for operation up to 85°C. The inductor is a dual-ended device with a package length of 12.9mm, width of 9mm, and height of 5.21mm. It is not shielded and is intended for use as a power inductor.
Chilisin SMP-951306-2R2M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951306-2R2M to view detailed technical specifications.
No datasheet is available for this part.