The SMP-951306-471M is a general purpose inductor from Chilisin with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 20% and a rated current of 0.5A. The inductor is not shielded and has a nominal inductance of 470uH. It is a dual-ended, 2-terminal device with a package length of 12.9mm, width of 9mm, and height of 5.21mm.
Chilisin SMP-951306-471M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951306-471M to view detailed technical specifications.
No datasheet is available for this part.