Chilisin SMP-951312-150M-S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 13.3mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SMP-951312-150M-S to view detailed technical specifications.
No datasheet is available for this part.