The SMP-951312-151M is a general purpose inductor from Chilisin with a nominal inductance of 150uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 2A and a DC resistance of 0.34 ohms. The inductor is available in a 12.9x9x11.43mm package with dual-ended terminals. It is not shielded and is intended for use as a power inductor.
Chilisin SMP-951312-151M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951312-151M to view detailed technical specifications.
No datasheet is available for this part.