The SMP-951312-221M is a general purpose inductor with a nominal inductance of 220uH and a maximum rated current of 1.6A. It has a DC resistance of 0.44 ohms and is not shielded. The inductor is designed for power applications and has a tolerance of 20%. It is available in a 5135 package type with dimensions of 12.9mm in length, 9mm in width, and 11.43mm in height. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
Chilisin SMP-951312-221M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951312-221M to view detailed technical specifications.
No datasheet is available for this part.