The SMP-951312-681M is a general purpose inductor from Chilisin with a nominal inductance of 680uH, a maximum operating temperature of 85 degrees Celsius, and a maximum rated current of 1A. It has a DC resistance of 1.2 ohms and is tested at a frequency of 0.1 MHz. The inductor is a dual-ended, non-shielded device with a package length of 12.9mm, width of 9mm, and height of 11.43mm. It is suitable for use as a power inductor in various applications.
Chilisin SMP-951312-681M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chilisin SMP-951312-681M to view detailed technical specifications.
No datasheet is available for this part.