The SQC3010T-3R3M-N is a ferrite wirewound power choke with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.96A. The choke's maximum DC resistance is 0.22 ohms. It is available in a 1212 surface mount package with dimensions of 3.2mm in length and 1.1mm in height. The operating temperature range is from -25°C to 125°C.
Chilisin SQC3010T-3R3M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.96A |
| Max DC Resistance | 0.22Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SQC3010T-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.