The SQC453226T-100J-N is a power chip inductor with a ferrite core and wirewound technology. It features an unshielded protection style and a 10uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.24R. It measures 1812 in case size with a product length of 4.8mm, height of 2.8mm, and product depth of 3.8mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin SQC453226T-100J-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SQC453226T-100J-N to view detailed technical specifications.
No datasheet is available for this part.