Chilisin SQV453226T-150J-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.36 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SQV453226T-150J-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.