Chilisin SSL0503HC-1R0M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.017 |
| Rated Current-Max | 5.3 |
| Self Resonance Frequency | 140 |
| Manufacturer Series | SSL-HC |
| Series | SSL-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SSL0503HC-1R0M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.