Chilisin SSL0804HC-3R3M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.014 |
| Rated Current-Max | 6.4 |
| Self Resonance Frequency | 65 |
| Manufacturer Series | SSL-HC |
| Series | SSL-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SSL0804HC-3R3M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.