The Chilisin SSL0804T-101M-N is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 100uH and a DC resistance of 0.26 ohms. The inductor is rated for a maximum current of 1.2A and has a self-resonance frequency of 9 MHz. It is available in a 5.21mm x 9.4mm x 12.95mm package.
Chilisin SSL0804T-101M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.26 |
| Rated Current-Max | 1.2 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | SSL |
| Series | SSL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SSL0804T-101M-N to view detailed technical specifications.
No datasheet is available for this part.