This 22uH general purpose inductor from Chilisin features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a package length of 18.54mm, a package width of 15.24mm, and a package height of 7.11mm. It is a surface mount device with a rated current maximum of 7A and a self resonance frequency of 20MHz. The inductor is not shielded and has a DC resistance of 0.047 ohms.
Chilisin SSL1306T-220M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.047 |
| Rated Current-Max | 7 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SSL1306T-220M-N to view detailed technical specifications.
No datasheet is available for this part.