This DC/DC converter from Chinfa features a single output and operates within a temperature range of -20 to 61 degrees Celsius. It has five terminals and is classified as a board mount component. The device is rated for a maximum load regulation of 2%.
Chinfa DRA18-15 technical specifications.
| Max Operating Temperature | 61 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa DRA18-15 to view detailed technical specifications.
No datasheet is available for this part.