Chinfa FDD03-05S4U technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 2 |
| Height | 13.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa FDD03-05S4U to view detailed technical specifications.
No datasheet is available for this part.