Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CHINFA

FDD05-15S2

Datasheet
Chinfa

FDD05-15S2

Power Supply Module

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Quick Jump:

Technical Specifications

Chinfa FDD05-15S2 technical specifications.

General

Max Operating Temperature
71
Number of Terminals
5
Min Operating Temperature
-25
Temperature Grade
COMMERCIAL EXTENDED
Input Voltage-Max
36
Input Voltage-Min
18

Compliance

Eccn Code
EAR99
REACH
unknown
Military Spec
False

Datasheet

Chinfa FDD05-15S2 Datasheet

Download the complete datasheet for Chinfa FDD05-15S2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com