Chinfa TDD15-12S2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T18 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Chinfa TDD15-12S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.