Chip Quik SMDFP-2B-2 technical specifications.
| Color | Green, Yellow |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 32°C |
| Series | SMDFP |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Chip Quik SMDFP-2B-2 to view detailed technical specifications.
No datasheet is available for this part.