This industrial-grade SRAM IC features 131072 words of memory with a maximum access time of 55ns. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage of up to 3.6V. The device has a maximum standby current of 2nA and a supply current of up to 25uA. It is available in a 48-pin BGA package with a 6x8mm footprint.
Chiplus Semiconductor CS16LV20483HIP55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS16LV20483HIP55 to view detailed technical specifications.
No datasheet is available for this part.