The CS16LV81923BGIR55 is an industrial-grade SRAM IC with 524288 words of memory and a 512000-word code capacity. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 0.400-inch, halogen-free, and RoHS-compliant TSOP2-44 package. The IC has a parallel interface and a maximum access time of 55ns. It is designed for use in industrial applications.
Chiplus Semiconductor CS16LV81923BGIR55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS16LV81923BGIR55 to view detailed technical specifications.
No datasheet is available for this part.