The CS18LV10245DCR70 is a 32K x 16 standard SRAM from Chiplus Semiconductor, featuring a parallel interface and a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 32-pin STSOP1 package, measuring 8 x 13.40 mm, and is compliant with RoHS and halogen-free requirements. The SRAM has a maximum supply voltage of 5.5V and a maximum supply current of 30uA.
Chiplus Semiconductor CS18LV10245DCR70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS18LV10245DCR70 to view detailed technical specifications.
No datasheet is available for this part.