The CS18LV10245EIR55 is a 32K industrial-grade SRAM IC from Chiplus Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 5mA and an access time of 55ns. It is available in a TSOP1 package with a width of 8mm and a length of 18.4mm.
Chiplus Semiconductor CS18LV10245EIR55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chiplus Semiconductor CS18LV10245EIR55 to view detailed technical specifications.
No datasheet is available for this part.