Chomerics 03-1392-G8718 technical specifications.
| Depth | 9.5mm |
| Length | 5m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOFT-SHIELD 2000 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 03-1392-G8718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
