Chomerics is a division of Parker Hannifin Corporation, specializing in the design and manufacture of advanced materials and components for electromagnetic interference (EMI) shielding, thermal management, and environmental sealing. Their product portfolio includes conductive elastomers, gaskets, adhesives, coatings, and thermal interface materials used in a wide range of industries such as aerospace, defense, telecommunications, automotive, and electronics.

CHOMERICS CCJ-18-201-0050 Tape, Foil Shielding, Aluminium Foil, 12.7 mm, 0.5 ", 16.4 m, 52.49 ft
Gasket, Foam, 1M
CHOMERICS 82-121-74022-G8710 GASKET, FOAM, 1M
SHIELDING STRIP, 5M
CHOMERICS L-1011-9 EARTH STRAP, 228.6MM
CHOMERICS CCH-18-301-0100 Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.4 m, 52.49 ft
CHOMERICS 82-121-74021-G8709 GASKET, FOAM, 1M
TAPE, TINNED COPPER, 101.6MM
TAPE, 2 SIDED, ADH, COPPER, 25.4MM; Tape Type:Foil Shielding; Tape Backing Material:-; Tape Width - Metric:25.4mm; Tape Width - Imperial:1; Tape Length - Metric:16.4m; Tape Length - Imperial:52.49ft; Tape Colour:-; SVHC:No SVHC (15-Jun-2015); Material:Copper; Standard:MIL-T-47012; Tape Length:16.4m; Tape Width:25.4mm
TAPE, 2 SIDED, ADH, COPPER, 50.8MM; Tape Type:Foil Shielding; Tape Backing Material:-; Tape Width - Metric:50.8mm; Tape Width - Imperial:2; Tape Length - Metric:16.4m; Tape Length - Imperial:52.49ft; Tape Colour:-; SVHC:No SVHC (15-Jun-2015); Material:Copper; Standard:MIL-T-47012; Tape Length:16.4m; Tape Width:50.8mm
CHOMERICS 03-1392-G8719 SHIELDING STRIP, D SHAPE, 5M
Gasket, Foam, 1M
CHOMERICS CCH-18-301-0200 Tape, Foil Shielding, Copper Foil, 50.8 mm, 2 ", 16.4 m, 52.49 ft
EARTH STRAP, 152.4MM
CHOMERICS 82-121-74024-G8711 GASKET, FOAM, 1M
CHOMERICS CCK-18-101-0050 Tape, Foil Shielding, Copper Foil, 12.7 mm, 0.5 ", 16.4 m, 52.49 ft
Gasket, Foam, 1M
CHOMERICS CCH-18-301-0050 Tape, Foil Shielding, Copper Foil, 12.7 mm, 0.5 ", 16.4 m, 52.49 ft
CHOMERICS CCK-18-101-0200 Tape, Foil Shielding, Copper Foil, 50.8 mm, 2 ", 16.4 m, 52.49 ft
Gasket, Foam, 1M