Chomerics 82-121-74008-G8702 technical specifications.
| Body Material | Nylon |
| Depth | 9.8mm |
| Length | 1m |
| Reach SVHC Compliant | No |
| Series | SOFT-SHIELD 5000 |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 82-121-74008-G8702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
