Chomerics 82-121-74016-G8706 technical specifications.
| Body Material | Nylon |
| Depth | 6.4mm |
| Length | 1m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOFT-SHIELD 5000 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 82-121-74016-G8706 to view detailed technical specifications.
No datasheet is available for this part.