Chomerics 82-121-74017-G8707 technical specifications.
| Body Material | Nylon |
| Depth | 5.1mm |
| Length | 1m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOFT-SHIELD 5000 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 82-121-74017-G8707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
