Chomerics 82-121-74024-G8711 technical specifications.
| Depth | 9.53mm |
| Length | 1m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOFT-SHIELD 5000 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Chomerics 82-121-74024-G8711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
