
TAPE, 2 SIDED, ADH, COPPER, 50.8MM; Tape Type:Foil Shielding; Tape Backing Material:-; Tape Width - Metric:50.8mm; Tape Width - Imperial:2; Tape Length - Metric:16.4m; Tape Length - Imperial:52.49ft; Tape Colour:-; SVHC:No SVHC (15-Jun-2015); Material:Copper; Standard:MIL-T-47012; Tape Length:16.4m; Tape Width:50.8mm
Chomerics CCD-18-101-0200 technical specifications.
| Material | Copper |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Chomerics CCD-18-101-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
